DFR0201

DFRobot
426-DFR0201
DFR0201

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Leonardo Microcontroller Development Board with Headers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
Evaluation Boards
AVR
ATmega32U4
Brand: DFRobot
Data Bus Width: 8 bit
Dimensions: 70 mm x 55 mm x 14 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.37 $32.37