DFR0251

DFRobot
426-DFR0251
DFR0251

Mfr.:

Description:
DFRobot Accessories 16A Relay Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.80 $9.80

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Modules
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8536490080
MXHTS:
85049099
ECCN:
EAR99