DFR0446

DFRobot
426-DFR0446
DFR0446

Mfr.:

Description:
Power Management IC Development Tools MP2636 Power Booster & Charger Module

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.5 V to 6 V
5 V
MP2636
Brand: DFRobot
Dimensions: 35 mm x 30 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
54
Expected 2026/11/09
96
Expected 2027/01/14
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00