DFR0624

DFRobot
426-DFR0624
DFR0624

Mfr.:

Description:
Multiprotocol Modules ESP32 WIFI+BLE Module (PCB antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.85 $5.85

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20 dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
2.7 V
3.6 V
- 40 C
+ 65 C
PCB
31.4 mm x 18 mm x 3.3 mm
Bluetooth
802.11 b/g/n
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99