DFR0728

DFRobot
426-DFR0728
DFR0728

Mfr.:

Description:
Distance Sensor Modules - Enclosed HPS-3D160-U Area Array Lidar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$340.05 $340.05

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Enclosed Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015802000
ECCN:
EAR99

HPS-3D160-U Area Array Lidar

DFRobot HPS-3D160-U Area Array Lidar is a high-performance solid-state LiDAR sensor based on the Time-of-Flight (ToF) principle. It's equipped with an optimized lighting system and a low distortion infrared optical lens. The lens has a measurable distance of up to 12m on 90% reflective white targets. A flexible user-defined region of interest (ROI) function, Simple-HDR, Auto-HDR, and Super-HDR modes, makes the HPS-3D160-U suitable for various applications.