DFR0779

DFRobot
426-DFR0779
DFR0779

Mfr.:

Description:
DFRobot Accessories RS485 Connector Expansion Shield for LattePanda Alpha&Delta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.90 $29.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Shields
RS485 Connector Expansion Shield
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: RS485 Connector Expansion Shield
For Use With: LattePanda Alpha, LattePanda Delta
Product Type: Accessories
Series: 3 Delta
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

RS485 Connector Expansion Shield

DFRobot RS485 Connector Expansion Shield is designed to expand two parallel RS485 ports (terminal) with high reliability for LattePanda Alpha and Delta. This shield employs FTDI USB to serial port chip and features an industrial-grade isolated transceiver module. The RS485 connector expansion shield also features signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. The bus protection supports reliable data transmission and can effectively protect the LattePanda mainboard for providing a high-reliability connection for point-to-point. This shield employs a stackable connection that allows it to be easily fixed onto the LattePanda mainboard. This is achieved by copper columns without blocking the heat dissipation area of the mainboard and can be safely applied in industrial scenarios.