DFR0804

DFRobot
426-DFR0804
DFR0804

Mfr.:

Description:
Audio Modules HIFI Digital Bluetooth Amplifier-100W*2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio Modules
RoHS:  
Audio Amplifiers
Bluetooth
5 V to 27 V
100 W
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99