DFR0809

DFRobot
426-DFR0809
DFR0809

Mfr.:

Description:
Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
2.4 GHz
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
Bluetooth 5.0
802.11 b/g/n
Brand: DFRobot
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-C3-MINI-1-N4 Module with PCB Antenna

DFRobot DFR0809 ESP32-C3-MINI-1-N4 Module with PCB Antenna is equipped with ESP32-C3FN4 chip and 4MB embedded Flash, belonging to esp32-C3 series chip. ESP32-C3 series of chips have a 32-bit RISC-V single-core processor. The chips integrate a rich set of peripherals, ranging from UART, I2C, I2S, remote control peripheral, LED PWM controller, general DMA controller, TWAI® controller, USB Serial/JTAG controller, temperature sensor, and ADC. It also includes SPI, Dual SPI, and Quad SPI interfaces. DFRobot ESP32-C3-MINI-1 is a universal Wi-Fi and low-power BLUETOOTH® LE module. The rich set of peripherals and small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.55 $4.55