DFR1093-915

DFRobot
426-DFR1093-915
DFR1093-915

Mfr.:

Description:
Gateways This is a powerful, user-friendly LoRaWAN indoor gateway (915 MHz / US915/AU915) designed to drastically simplify private IoT. It bridges long-range LoRa wireless protocols to standard IP networks using a stable 8-channel Semtech SX1302 chip.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2
Expected 2026/03/19
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.71 $89.71

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Gateways
RoHS:  
Gateway
ARM Cortex-A35
2.4 GHz
100 Mb/s
USB
7 V
12 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 142 mm x 102 mm x 30 mm
Memory Type: DDR4
Operating Supply Current: 2 A
Operating Supply Voltage: 7 V to 12 V
Product Type: Gateways
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n
RAM: 512 MB
Subcategory: Ethernet & Communication Modules
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoRaWAN Indoor Gateways

DFRobot LoRaWAN Indoor Gateways are a comprehensive solution for home automation enthusiasts and IoT developers at EU 868MHz and US 915MHz frequencies. These gateways feature a Quad-core Cortex-A35 processor and the high-performance Semtech SX1302 8-channel chip. The LoRaWAN indoor gateways enable data collection from outdoor sensors (up to 4km range) with local processing. These gateways offer rich functions, a stable signal, a long communication range, and easy operation. Typical applications include smart agriculture, home automation, education, greenhouse temperature and humidity monitoring, ecological zone environmental monitoring, LoRaWAN weather station, and outdoor IoT teaching.