DFR1168

DFRobot
426-DFR1168
DFR1168

Mfr.:

Description:
Interface Modules USB4 to PCIe 4.0 x16 Thunderbolt 4 Docking Station (Compatible with LattePanda Sigma)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.53 $162.53

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Expansion Modules
40 Gb/s
PCIe
- 20 C
+ 80 C
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 220 mm x 65 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99