DRI0002

DFRobot
426-DRI0002
DRI0002

Mfr.:

Description:
Power Management IC Development Tools 2A Dual Motor Controller (MDV1.3)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
166
Expected 2026/03/24
137
Expected 2026/04/01
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
6 V to 12 V
4.8 V to 46 V
L298N
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 47 mm x 53 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 25 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8504409590
ECCN:
EAR99