FIT0601

DFRobot
426-FIT0601
FIT0601

Mfr.:

Description:
Solar Panels & Solar Cells Monocrystalline Solar Panel (5V 1A)

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.36 $9.36

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Solar Panels & Solar Cells
RoHS:  
Brand: DFRobot
Product: Accessories
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Monocrystalline Solar Panel
Unit Weight: 245.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT