FIT0630

DFRobot
426-FIT0630
FIT0630

Mfr.:

Description:
DFRobot Accessories 30PIN 15CM FPC Cable for LattePanda Alpha & Delta eDP Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Cables
FPC Cable - 30 pin, 15 cm
Brand: DFRobot
Description/Function: FPC Cable - 30 pin, 15 cm
For Use With: LattePanda Alpha, Delta eDP Display
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
TARIC:
8544492000
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.00 $3.00