FIT0771

DFRobot
426-FIT0771
FIT0771

Mfr.:

Description:
Interface Modules M.2(A+E Key)to SATA3.0 Expansion Card for LattePanda Delta/Alpha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Expansion Modules
M.2 to SATA III
2 Port
PCIe, SATA
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card

DFRobot FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card transfers out 2 SATA ports through the M.2 (A+E Key) slot of the PC host. This 2-port adapter expansion board is compatible with LattePanda Delta/Alpha and is equipped with two standard SATA interfaces. The users can connect two SATA ports to solid-state drives or hard disk drives through SATA data cable at the same time. The expansion card features integrated PCle3.1 bus bandwidth and offers faster data transmission speed, lower power consumption, high reliability, and high-performance storage solutions. The users need to insert the card into the M.2 slot of the motherboard and connect two SATA interface SSD or hard disk drives at the same time through the SATA data cable.