FIT0794

DFRobot
426-FIT0794
FIT0794

Mfr.:

Description:
DFRobot Accessories 4PCS Coreless Micro Motor (7*20mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.50 $8.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Motors & Accessories
Coreless Micro Motor
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Coreless Micro Motor
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104040
KRHTS:
8501101000
ECCN:
EAR99

4PCS Coreless Micro Motor (7mm x 20mm)

DFRobot 4PCS Coreless Micro Motor (7mm x 20mm) is ideal for DIY drone models and is designed for high performance. The motor is easy to wire and can work properly at only 3.7V voltage. The compact size of 7mm x 20mm can burst with a strong power of 50,000rpm.