FIT0854

DFRobot
426-FIT0854
FIT0854

Mfr.:

Description:
DFRobot Accessories RJ45 Female to M12 4 Pin Male Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.47 $15.47

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Adapters
RJ45 Female to M12 Male Adapter
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: RJ45 Female to M12 Male Adapter
For Use With: Industrial Sensors
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

RJ45 Female to M12 4-Pin Adapters

DFRobot RJ45 Female to M12 4-Pin Adapters uses M12 female 4 pin D coded with IP67 waterproof rating. The adapters are impervious to dust and short-term soaking, safe and reliable to use. There are metal shielding layers on the RJ45 port for fixing the interface and preventing external electromagnetic interference, which assures a good network signal.