FIT0878

DFRobot
426-FIT0878
FIT0878

Mfr.:

Description:
LED Light Bars & Light Strips 5V COB LED Strip Light - Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
Blue
465 nm
16 LED
60 mm
8 mm
3 W
Bulk
Brand: DFRobot
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
TARIC:
8541401000
BRHTS:
94054200
ECCN:
EAR99