FIT0914

DFRobot
426-FIT0914
FIT0914

Mfr.:

Description:
Jumper Wires This PH2.0-4P male-to-male cable provides a reliable and easy-to-use wiring solution for modular electronics and educational platforms such as Boson and UNIHIKER. With polarized 4-pin PH2.0 connectors on both ends, it ensures correct orientation, pre

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Jumper Wires
RoHS:  
Wire
4 Pin Jumper
4 Position
4 Pin
4 Position
Male / Male
200 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Jumper Wires
Subcategory: Prototyping
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99