FIT1021-1

DFRobot
426-FIT1021-1
FIT1021-1

Mfr.:

Description:
Desktop AC Adapters This 12V 60W AC/DC Power Adapter Pack includes 12V 60W AC/DC Power Adapter, US/ EU/ UK standard figure-8 power cables, and LattePanda DC 5.5x2.1mm Power Cable. The Power Adapter is a high-quality and flexible power solution. It comes with three inter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/03/16
2
Expected 2026/03/19
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.99 $18.99

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Desktop AC Adapters
RoHS:  
100 VAC to 240 VAC
1 Output
60 W
12 V
5 A
2.1 mm Barrel Plug (2.1 mm x 5.5 mm)
500 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34.5 mm
Length: 122 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Tradename: DFRobot
Width: 55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LattePanda IOTA 12V 60W AC/DC Power Adapter Pack

DFRobot LattePanda IOTA 12V 60W AC/DC Power Adapter Pack is a high-quality power solution designed specifically for the LattePanda IOTA single-board computer (SBC). Delivering a stable 12V output with a maximum power of 60W, this adapter set ensures reliable performance for demanding applications such as edge computing, Internet of Things (IoT) development, robotics, and industrial automation. A durable design and efficient power delivery make this DFRobot AC/DC power adapter pack ideal for projects requiring consistent and safe operation. The pack includes the 12V 60W AC/DC power adapter, US/EU/UK standard figure-8 power cables, and LattePanda DC 5.5mm x 2.1mm power cable. This power solution provides a convenient and ready-to-use power source for a LattePanda IOTA setup.