SEN0018

DFRobot
426-SEN0018
SEN0018

Mfr.:

Description:
Multiple Function Sensor Development Tools GravityDigital IR Motion Sensor

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
20
Expected 2026/04/06
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.40 $4.40

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Motion Sensor
3 V to 5 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28 mm x 36 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.