SEN0032

DFRobot
426-SEN0032
SEN0032

Mfr.:

Description:
Acceleration Sensor Development Tools Triple Axis ADXL345 Accelerometer B/O

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 2026/03/24
75
25
Expected 2026/03/25
50
Expected 2026/03/26
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL345
3.3 V to 6 V
Bulk
Acceleration: 16 g
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Triple axis accelerometer breakout
Dimensions: 20 mm x 15 mm
Interface Type: I2C/SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99