SEN0183

DFRobot
426-SEN0183
SEN0183

Mfr.:

Description:
Acceleration Sensor Development Tools Tilt Compensated Magnetic Compass (CMPS12)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.51 $32.51

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Modules
Accelerometer, Gyroscope, Magnetic Sensor
3.6 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24.5 mm x 18.5 mm x 4.5 mm
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99