SEN0253

DFRobot
426-SEN0253
SEN0253

Mfr.:

Description:
Pressure Sensor Development Tools The factory is currently not accepting orders for this product.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.90 $25.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Boards
Pressure Sensor
BNO055, BMP280
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 32 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99