SEN0504

DFRobot
426-SEN0504
SEN0504

Mfr.:

Description:
Distance Sensor Modules - Enclosed TF02-i LiDAR Laser Range Sensor (40m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 2026/04/30
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.88 $129.88

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 31.5 mm
Length: 69 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Operating Supply Current: 70 mA
Operating Supply Voltage: 7 V to 30 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 40 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 7 VDC
Type: Laser Range Sensor
Width: 41.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

TF02-i LiDAR Laser Range Sensor (40m)

DFRobot TF02-i LiDAR Laser Range Sensor (40m) is an industrial-grade medium-range distance sensor. Its maximum detection range can reach up to 40m and it has an adjustable frame rate with a maximum of 1KHz. This rangefinder has a PC/ABS/PMMA enclosure with IP65 water and dust resistance. It supports a wide range of input voltages (7-30V) with reverse protection to protect the internal circuit and adopts the RS485 communication interface and standard Modbus protocol.