SEN0642

DFRobot
426-SEN0642
SEN0642

Mfr.:

Description:
Photoelectric Sensors The RS485 UV Sensor is designed to measure ultraviolet (UV) intensity and index values within the wavelength range of 290-390nm. Utilizing a photoelectric detector and an industrial-grade microprocessor, ensures reliable and stable performance. The s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/02/11
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.01 $59.01

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
5 VDC
30 VDC
- 25 C
+ 60 C
Brand: DFRobot
IP Rating: IP67
Operating Supply Voltage: 5 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Subcategory: Sensors
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

SEN0642 RS485 UV Intensity Measurement Sensor

DFRobot SEN0642 RS485 Ultraviolet (UV) Intensity Measurement Sensor is a high‑precision device designed to measure UV intensity and UV index within the 290nm to 390nm wavelength range. Using a photoelectric detector paired with an industrial‑grade microprocessor, the DFRobot SEN0642 ensures stable and reliable performance for accurate UV monitoring. The sensor supports a wide 5VDC to 30VDC power supply and communicates via the Modbus‑RTU RS485 protocol, making it easy to integrate with Arduino and other microcontroller platforms. Built with an IP67‑rated metal aluminum shell, the sensor is durable enough for harsh outdoor environments and demanding industrial applications. Capable of detecting UV intensity from 0mW/cm2 to 15mW/cm2 and UV index values from zero to 15, the SEN0642 provides fine measurement resolution and consistent accuracy. A robust design and precise sensing capabilities make this sensor ideal for environmental monitoring, health and safety applications, agricultural UV tracking, photovoltaic system analysis, and laboratory research.