TEL0110

DFRobot
426-TEL0110
TEL0110

Mfr.:

Description:
Development Boards & Kits - x86 CurieCore intel Curie Neuron Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.81 $3,381.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - x86
Evaluation Modules
Intel Curie
Intel Curie
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13.6 mm x 18.3 mm x 3.1 mm
Frequency: 2.4 GHz
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 100
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT