TEL0142

DFRobot
426-TEL0142
TEL0142

Mfr.:

Description:
RF Development Tools Gravity: Digital Wireless Receive Switch (433MHz)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Development Tools
RoHS:  
Brand: DFRobot
For Use With: Receive Switch
Frequency: 433 MHz
Operating Supply Voltage: 3.3 V to 5 V
Product: Development Boards
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: WF480RA
Type: RF Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: Digital Wireless Receive Switch (433MHz)

DFRobot Gravity: Digital Wireless Receive Switch (433MHz) is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90