DI3PCIE350BEN20

DIOO Microcircuits
453-DI3PCIE350BEN20
DI3PCIE350BEN20

Mfr.:

Description:
Multiplexer Switch ICs PCI Express 3.0, 11 Gbps, 2:1 Mux / DeMux Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.684 $4,104.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Multiplexer Switch ICs
Mux/DeMux Switches
QFN-20
4 Channel
4 x 2:1
1.5 V
5 V
8 Ohms
420 ns
100 ns
- 40 C
+ 85 C
Bandwidth: 11 GHz
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Off Isolation - Typ: - 25 dB
Operating Supply Voltage: 1.5 V to 5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 30 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
TARIC:
8542399000