DIO2531SC5

DIOO Microcircuits
453-DIO2531SC5
DIO2531SC5

Mfr.:

Description:
Video Amplifiers Signle Channel Standard DefinitionVideo Filter Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.354 $3.54
$0.298 $7.45
$0.226 $22.60
$0.191 $47.75
$0.164 $82.00
$0.147 $147.00
Full Reel (Order in multiples of 3000)
$0.123 $369.00
$0.102 $612.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Video Amplifiers
RoHS:  
1 Channel
9.5 MHz
5.5 V
3.135 V
8 mA
- 40 C
+ 85 C
SMD/SMT
SC-70-5
Reel
Cut Tape
Brand: DIOO Microcircuits
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99