DIO32730LP10

DIOO Microcircuits
453-DIO32730LP10
DIO32730LP10

Mfr.:

Description:
USB Switch ICs USB 2.0 Double Pole Double Throw High Speed Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: USB Switch ICs
USB 2.0 Switches
2 x SPDT
8 Ohms
3 us
14 ns
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DQFN-10
Bandwidth: 2 GHz
Brand: DIOO Microcircuits
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.311 $0.31
$0.211 $2.11
$0.186 $4.65
$0.159 $15.90
$0.147 $36.75
$0.138 $69.00
$0.131 $131.00
$0.123 $307.50
$0.119 $714.00