C09-218

DMC Tools
654-C09-218
C09-218

Mfr.:

Description:
Cable Mounting & Accessories Inconel 600 .032x18" Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.37 $7.37
$6.26 $62.60
$5.87 $146.75
$5.59 $279.50
$5.33 $533.00
$4.75 $2,375.00
$4.52 $4,520.00
$4.23 $10,575.00

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Cable Mounts
Safe-T Cable Kit
1.5 ft
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Safe-T Cable Kit 0.032 x 18 in
Product: Kits
Series: Safe-T-Cable
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206060
TARIC:
3926909790
ECCN:
EAR99