10HC-5

Delevan
807-10HC-5
10HC-5

Mfr.:

Description:
Power Inductors - Leaded 5uH 10% .01ohm HiCurr Choke Pwr Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.96 $35.96
$29.58 $295.80
$27.37 $684.25
$25.49 $1,274.50

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
Filter Choke
Radial
5 uH
137 mOhms
Standard
PCB Mount
28.58 mm
17.45 mm
HC
Bulk
Application: Power
Brand: Delevan
Lead Spacing: 20.62 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 10HC-5 B50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99