1537R-14K

Delevan
807-1537R-14KTR
1537R-14K

Mfr.:

Description:
RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.34 $23.40
$2.04 $51.00
$1.92 $192.00
$1.83 $457.50
Full Reel (Order in multiples of 1000)
$1.83 $1,830.00
$1.67 $8,350.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
1.2 uH
10 %
730 mA
420 mOhms
- 55 C
+ 125 C
33
180 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1537R-14K T1000
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99