8532-03L

Delevan
807-8532-03L
8532-03L

Mfr.:

Description:
Power Inductors - SMD 1.5 uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
High Power Inductor
1.5 uH
15 %
5.67 A
11 mOhms
Standard
22.35 mm
8.38 mm
7.26 mm
Ferrite
8532/R
Reel
Application: Power
Brand: Delevan
Core Type: Molded
Inductance - nH: 1500 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 480
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 8532-03L T480
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 480
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 480)
$4.13 $1,982.40
$4.05 $3,888.00

Similar Products