9405-08

Delevan
807-9405-08
9405-08

Mfr.:

Description:
Variable Inductors .47uH 0% .064ohm VrtMnt TuneVari Coil

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Variable Inductors
RoHS: N
REACH - SVHC:
9405/R
470 nH
Radial
9.65 mm
12.7 mm
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum DC Resistance: 31 Ohms
Mounting Style: PCB Mount
Product Type: Variable Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 9405-08 B250
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN