SP1008-122K

807-SP1008-122K
SP1008-122K

Mfr.:

Description:
Power Inductors - SMD Surface Mount, Shielded Power Inductor, 1.2 uH , +/- 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Shielded
1.2 uH
10 %
671 mA
252 mOhms
- 55 C
+ 125 C
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
SP1008/R
Reel
Cut Tape
Application: Power
Brand: Delevan
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products