20DKBG5

108-20DKBG5
20DKBG5

Mfr.:

Description:
Power Line Filters General Purpose Filter, Single, 250VAC, 20A, Chassis, Lug-Lug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase Single-Stage Filter
115 VAC, 250 VAC
20 A
Chassis Mount
Tab Connector
2 mA
DK
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 48
Subcategory: Power Condition
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: