ADP-45EW BZT

Delta Electronics
108-ADP-45EWBZT
ADP-45EW BZT

Mfr.:

Description:
Wall Mount AC Adapters 45W USB-C 5V/3A, 9V/3A, 15V/3A, 20V/2.25A USA Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 2026/04/23
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.88 $24.88
$22.89 $114.45
$22.06 $220.60
$21.04 $526.00
$20.28 $730.08
$18.54 $2,002.32

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
4 Output
45 W
5 VDC
3 A
USB Connector
USB-C
C4 Lite
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: AC
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 15 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.