BFB0305HA-C

Delta Electronics
108-BFB0305HA-C
BFB0305HA-C

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 30x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
RoHS:  
Micro Blower
DC
5 VDC
1.45 CFM (0.04 m3/min)
Ball
29 dBA
7500 RPM
650 mW
30 mm
30 mm
10 mm
Plastic
Wire Leads - 2
BFB
Locked Rotor Sensor
0.285 in H2O
Brand: Delta Electronics
Product Type: Blowers
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599099
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.55 $13.55
$11.65 $116.50
$10.82 $270.50
$10.09 $504.50
$9.65 $965.00