BSB01703HA3-00CAJ

Delta Electronics
108-BSB01703HA300CAJ
BSB01703HA3-00CAJ

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 17x3mm, 3VDC, Sleeve, 3 Position Connector, Lock Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.55 $14.55
$13.61 $136.10
$12.90 $322.50

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
3 VDC
0.23 CFM (0.007 m3/min)
26.5 dBA
12000 RPM
180 mW
17 mm
3.4 mm
17 mm
Plastic
Connector - 3 pin
BSB
Locked Rotor Sensor
Brand: Delta Electronics
Pressure Type: 0.182 in H2O
Product Type: Blowers
Factory Pack Quantity: 322
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

Core-Less Motor Technology Miniature Fans

Delta Core-Less Motor Technology Miniature Fans are an ideal choice for most portable electronic devices such as smartphones, tablets, drones, 4k cameras, augmented reality, and virtual reality. The miniature series fans use Core-Less motor technology featuring a smaller motor hub size, good airflow performance, and good acoustic level. Core-Less motor technology allows for use in space-constrained situations. The devices come with a newly designed high-efficiency Driver IC with a pulse-width modulation function for speed adjustments. The Delta miniature fans precisely implement an ultra-small bearing system providing life extension to 30k hours at +40°C and lower bearing noise.