DRR-20N

Delta Electronics
108-DRR-20N
DRR-20N

Mfr.:

Description:
Redundancy Modules 20A, CliQ II Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.52 $45.52
$43.37 $433.70
$38.20 $916.80
$35.32 $4,238.40

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Redundancy Modules
RoHS:  
22 VDC to 60 VDC
20 A
DIN Rail Mount
1 Output
22 VDC to 60 VDC
121 mm
50 mm
122 mm
DRR
Brand: Delta Electronics
Industry: Industrial
Input Type: 1-Phase / Single Phase
Isolation Voltage: 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 22 VDC to 60 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 24
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS