DSML-0630-24P

Delta Electronics
108-DSML-0630-24P
DSML-0630-24P

Mfr.:

Description:
Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 10%, 0.1sec on, 24VDC, 14ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04
$15.81 $158.10
$15.21 $380.25
$14.63 $731.50
$11.87 $1,187.00
343 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Permanent Magnet
24 VDC
40 W
12.70 mm
14 Ohms
29.46 mm
DSML
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Intermittent
Height: 19.05 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 343
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 19.05 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS