DTB4848CR

Delta Electronics
108-DTB4848CR
DTB4848CR

Mfr.:

Description:
Temperature Controllers Delta Temperature Controller DTB series Advanced type Panel size 4848 current output & relay output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.22 $127.22
$127.21 $3,180.25
$120.37 $6,018.50
$117.66 $11,766.00
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Temperature Controllers
RoHS:  
4 Input
1 Output
Linear current, Linear voltage, Platinum RTD, Thermocouple
DC Current
DIN Rail Mount
100 VAC
240 VAC
48 mm x 48 mm
IP65
DTB
2-line 7-segment LED Display
0 C
+ 50 C
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Advanced Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99

DTB Temperature Controllers

Delta IA DTB Temperature Controllers offer linear voltage and dual-loop control outputs in addition to relay, voltage pulse, and current outputs. These advanced models execute heating and cooling controls simultaneously in central air-conditioning and heating systems, ensuring that target temperatures are quickly reached. The DTB units feature a built-in RS-485 communication interface with Modbus communication protocol support, Celsius or Fahrenheit temperature display, and two key lock functions. A programmable logic control (PLC) function enables users to set up to 64 groups of temperature and control times. Delta IA DTB Temperature Controllers comply with international installation dimensions and include CE and UL international safety approvals.