DTC1000R

Delta Electronics
108-DTC1000R
DTC1000R

Mfr.:

Description:
Temperature Controllers DTC MPU, relay output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.67 $106.67
$95.48 $954.80
$93.62 $2,340.50

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Temperature Controllers
RoHS:  
4 Input
2 Output
Linear current, Linear voltage, Platinum RTD, Thermocouple
Relay
DIN Rail Mount
24 VDC
24 VDC
60 mm x 90 mm x 25.2 mm
DTC
None
0 C
+ 50 C
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Modular Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99