HEX100PG

Delta Electronics
108-HEX100PG
HEX100PG

Mfr.:

Description:
Thermoelectric Assemblies Air Heat Exchanger, 48VDC, 100W/K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,894.35 $22,732.20

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
RoHS:  
Air-to-Air
100 W
6 A
48 V
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 917 mm
Length: 457 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HEX
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 223 mm
Unit Weight: 27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
DELTA ELECTRONICS