IMA-S2000-24-YVSTD

Delta Electronics
108-IMAS2000-24YVSTD
IMA-S2000-24-YVSTD

Mfr.:

Description:
Power Supplies - Chassis Mount 2000W 24V 83.3A CV w/3kW peak power

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$604.34 $604.34
$528.57 $3,699.99

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
3 kW
80 VAC to 275 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
83.3 A
Enclosed
4 kVAC
94 %
Medical, Industrial
309.6 mm (12.189 in)
127 mm (5 in)
40.6 mm (1.598 in)
IMA PLUS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 309.6 mm x 127 mm x 40.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Part # Aliases: EOE15020734
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

IMA PLUS 2000W Power Supplies

Delta Electronics IMA PLUS 2000W Power Supplies are designed for medical and industrial applications and offer main output ratings of 24V or 48V. These power supplies feature a compact design, ensuring efficient space utilization without compromising performance. The IMA PLUS power supplies support a peak power rating of up to 3000W (up to 5 seconds), providing stable operation when a brief high-power demand is required. Additional features of the IMA PLUS power supplies from Delta Electronics include up to 95% energy efficiency, remote On/Off, and power good signals for convenient management, as well as active current sharing that prevents overloading by distributing loads evenly among multiple units.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.