PMH-24V100WCAS

108-PMH-24V100WCAS
PMH-24V100WCAS

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 24V 4.16A W/Term Block

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 VDC
4.16 A
Enclosed
4.2 kVAC
89 %
Industrial
158 mm
97 mm
38 mm
AS/NZS 61558-1, AS/NZS 61558-2, IEC 62368-1
PMH
Brand: Delta Electronics
Compliance: CE; CSA C22.2/IEC/UL 60950-1; 62368-1; IEC/EN 60335; 60335-1; 61558-1; 61558-2; UKCA
Dimensions: 158 mm x 97 mm x 38 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406012
TARIC:
8504409590
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: