USCI-200140GB

Delta Electronics
108-USCI-200140GB
USCI-200140GB

Mfr.:

Description:
LED Power Supplies USCI LITE - 200W - CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.61 $52.61
$51.14 $255.70
$49.18 $491.80
$43.12 $862.40
$39.82 $3,982.00
$39.25 $7,850.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
140 mA to 1.4 A
75 VDC to 190 VDC
200 W
+/- 108 VAC to +/- 305 VAC
With Dimming
1 Output
Chassis Mount
240.03 mm (9.45 in)
59.944 mm (2.36 in)
38.1 mm (1.5 in)
Industrial
USCI LITE
Brand: Delta Electronics
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 1.148 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99