VAMV1009AA-5R6MM2

Delta Electronics
108-VAMV1009AA5R6MM2

VAMV1009AA-5R6MM2

Mfr.:

Description:
Power Inductors - SMD IND SMD 5.6UH 10.4mm * 9.4mm * 11.05mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$2.03 $20.30
$1.74 $174.00
Full Reel (Order in multiples of 300)
$1.66 $498.00
$1.63 $978.00
$1.54 $1,386.00

Similar Products

Product Attribute Attribute Value
Delta Electronics
Product Category: Power Inductors - SMD
Reel
Cut Tape
Brand: Delta Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Part # Aliases: VAMV1009AA5R6MM2