VFD4A8ME11ANNAA

Delta Electronics
108-VFD4A8ME11ANNAA
VFD4A8ME11ANNAA

Mfr.:

Description:
Variable Frequency Drives - VFDs 1HP 0.75kW 115V 4.8A HD 5.5A ND 1ph IP20 599Hz Frame C1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
750 W
4.8 A
1 Phase
IP20
ME300
Brand: Delta Electronics
Frame Size - NEMA: Frame C1
Motor Drive Type: Delta Basic Compact Drive
Operating Supply Voltage: 115 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ME300 Variable Frequency Drives

Delta IA ME300 Variable Frequency Drives (VFDs) incorporate Delta's superior drive technology and feature enhancements to meet evolving industry demands. These VFDs are compact with a 60% volume reduction and include built-in essential functions such as user-defined parameter groups, single- and multi-pump functions, brake chopper, and EMC filter (C2 Class). The ME300 series supports induction motors (IM) and interior/surface permanent motors (IPM/SPM), providing more efficiency and flexibility. Delta IA ME300 VFDs help reduce costs while offering more installation space in the control cabinet. The screw-less wiring design of terminal blocks provides a simplified wiring process for quick installation. These drives are ideal for conveyors, fans and pumps, woodworking machines, packaging machines, textile machines, and more.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$351.45 $351.45
$342.64 $1,713.20
$339.54 $3,395.40
$339.53 $8,488.25
50 Quote